text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20L60CT

STPS20L60 Series 20 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS20L60CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 350µA
Forward Voltage: 0.74V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STPS20L60CT is a Dual center tap Schottky rectifiers suited for Switched Mode Power Supplies and high frequency DC to DC converters. Packaged in TO-220AB, I2PAK and D2PAK, this device is intended for use in high frequency inverters.

Features:

  • Low forward voltage drop
  • Negligible switching losses
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$780.00
USD
Quantity
Unit Price
50
$0.42
200
$0.405
1,000
$0.395
2,000
$0.39
6,250+
$0.375
Product Variant Information section