text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2H100

STPS2H Series Single 75 A 100 V Through Hole Schottky Rectifier - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS2H100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.88V
Configuration: Single
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
2000
Total
$682.80
USD
Quantity
Unit Price
2,000
$0.0591
6,000
$0.0576
10,000
$0.0569
30,000
$0.0555
50,000+
$0.0542
Product Variant Information section