text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21-E3-08

Diode Standard 200mA (DC) Surface Mount SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay BAS21-E3-08 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360,000
Singapore:
360,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$246.00
USD
Quantity
Unit Price
15,000
$0.0164
30,000
$0.0161
60,000
$0.0159
75,000
$0.0158
225,000+
$0.0154
Product Variant Information section