Manufacturer Part #
1N5408-TP
1N5408 Series 1000 V 3 A Through-Hole Standard Rectifier - DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 1N5408-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components 1N5408-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 200A |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.
The 1N5400 thru 1N5408 series of 3 A Rectifiers have a voltage range of 50 - 1000 V and have a low leakage current and low forward voltage. The 1N5400 thru 1N5408 series also has a peak forward surge current of 200A and a Storage Temperature range -55°C to +150°C.
The 1N5400-TP is a lead free RoHS compliant rectifier with a maximum recurrent peak reverse voltage of 50 V maximum RMS voltage of 35 V and a maximum DC blocking voltage of 50 V.Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,200
$0.0694
3,600
$0.0676
6,000
$0.0668
24,000
$0.0646
36,000+
$0.0632
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole