text.skipToContent text.skipToNavigation

Manufacturer Part #

PNE20020ERX

200V Recovery Rectifiers in CFP Packages

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Nexperia PNE20020ERX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 200nA
Forward Voltage: 915mV
Configuration: Single
Diode Capacitance-Max: 17pF
Reverse Recovery Time-Max: 25ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$230.70
USD
Quantity
Unit Price
3,000
$0.0769
6,000
$0.0755
9,000
$0.0748
12,000
$0.0742
15,000+
$0.0725
Product Variant Information section