text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR12U45LH1-13

SBR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Diodes Incorporated SBR12U45LH1-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 300µA
Forward Voltage: 0.42V
Configuration: Single
Thermal Resistance: 66°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section