text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-2ENH02HM3/84A

Diode Standard 200 V 2A Surface Mount DO-220AA (SMP)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay VS-2ENH02HM3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.94V
Configuration: Single
Diode Capacitance-Max: 8pF
Reverse Recovery Time-Max: 23ns
Thermal Resistance: 79°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.50
USD
Quantity
Unit Price
3,000
$0.0955
6,000
$0.0938
9,000
$0.0929
12,000
$0.0922
15,000+
$0.09
Product Variant Information section