text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116E6433HTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAS116E6433HTMA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 0.005µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 1500ns
Power Dissipation: 370mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.25A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$1,464.00
USD
Quantity
Unit Price
10,000
$0.0505
20,000
$0.0496
30,000+
$0.0488
Product Variant Information section