text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS1602VH6327XTSA1

BAS16 Series 85 V 2.5 A Surface Mount Silicon Switching Diode - SC-79

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAS1602VH6327XTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$2,346.00
USD
Quantity
Unit Price
3,000
$0.0829
6,000
$0.0815
9,000
$0.0806
12,000
$0.08
15,000+
$0.0782
Product Variant Information section