text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16L-G3-08

Diode Small Signal Switching Si 0.25A 2-Pin DFN-A T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAS16L-G3-08 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 1250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$242.00
USD
Quantity
Unit Price
10,000
$0.0242
20,000
$0.0239
40,000
$0.0235
50,000
$0.0234
150,000+
$0.0227
Product Variant Information section