Manufacturer Part #
M1MA142WAT1G
M1MA142WAT1 Series 80 V 150 mA Common Anode Silicon Dual Switching Diode - SC-70
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi M1MA142WAT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi M1MA142WAT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 10ns |
| Power Dissipation: | 150mW |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 750mA |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The M1MA142WAT1G is a common anode silicon epitaxial planar dual diode which is designed for use in ultra high speed switching applications. Available in a SC-70 package.
Features:
- Fast trr, < 10 ns
- Low CD, < 15 pF
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0151
12,000
$0.0147
45,000
$0.0143
75,000
$0.0142
150,000+
$0.0137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount