MMBD4148TW-7-F in Reel by Diodes Incorporated | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4148TW-7-F

MMBD4148TW Series 2 A 75 V 200 mW Fast Switching Diode Array - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBD4148TW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The MMBD4148TW-7-F is a part of MMBD4148 Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode. It is available in SOT-363 Package.

Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Lead Free/RoHS Compliant (Note 3)
  • "Green" Device

View the Available MMBD4148 Series of Switching Diodes

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
81,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.10
USD
Quantity
Unit Price
3,000
$0.0607
6,000
$0.0596
9,000
$0.059
12,000
$0.0586
15,000+
$0.0572
Product Variant Information section