text.skipToContent text.skipToNavigation

Manufacturer Part #

S4PJ-M3/86A

600V, 4A, 2500ns, 3-Pin(2+Tab) SMPC T/R.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S4PJ-M3/86A - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 4A
Forward Voltage: 0.958V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 30pF
Peak Current-Max: 100A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
19,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$238.50
USD
Quantity
Unit Price
1,500
$0.159
3,000
$0.157
4,500
$0.156
6,000
$0.155
7,500+
$0.152
Product Variant Information section