text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC7K24CA-M3/H

7KW,24V 5%, SMC BIDIR XCLAMPR

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Vishay XMC7K24CA-M3/H - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Bi-Directional
Peak Output Current: 180A
Peak Power: 7000W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 2000pF
Breakdown Voltage-Max: 29.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$531.25
USD
Quantity
Unit Price
850
$0.625
1,700
$0.62
2,550
$0.615
3,400
$0.61
4,250+
$0.60
Product Variant Information section