text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR460-E3/54

4 A 600 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay MUR460-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 50ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.20
USD
Quantity
Unit Price
1,400
$0.182
2,800
$0.179
4,200
$0.178
5,600
$0.177
7,000+
$0.174
Product Variant Information section