text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVHP120SFT3G

NRVHP120SF Series 200 V 1 A Surface Mount Ultrafast Power Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVHP120SFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.5µA
Forward Voltage: 1V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 330°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,370.00
USD
Quantity
Unit Price
10,000+
$0.137
Product Variant Information section