text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3002CT

STTH3002C Series High Efficiency Ultra fast Diode Through Hole - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH3002CT - Technical Attributes
Attributes Table
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 20µA
Forward Voltage: 1.18V
Configuration: Dual
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 22ns
Thermal Resistance: 1.5°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$740.00
USD
Quantity
Unit Price
50
$0.785
200
$0.76
750
$0.74
1,500
$0.73
3,750+
$0.705