text.skipToContent text.skipToNavigation

Manufacturer Part #

1N937A

Diode Zener Single 9V 5% 500mW 2-Pin DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N937A - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 50mA
Configuration: Single
Working Voltage-Nom: 9V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
23
Multiple Of:
23
Total
$181.93
USD
Quantity
Unit Price
23
$7.91
46
$7.86
69
$7.84
115
$7.80
230+
$7.73
Product Variant Information section