text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B5V6-QX

Diode Zener Single 3.3V 2% 300mW Automotive 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-B5V6-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Voltage Tolerance: 2%
Impedance: 40Ω
Operating Temp Range: 150°C
Capacitance: 300pF
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
Total
$1,249.20
USD
Quantity
Unit Price
3,000
$0.036
9,000
$0.0351
15,000
$0.0347
45,000
$0.0339
75,000+
$0.0331
Product Variant Information section