text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C13-QR

Zener Diodes SOT23 (TO-236AB) SMD Automotive

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-C13-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 900mV
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 11mV/K
Capacitance: 80pF
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
909,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,402.00
USD
Quantity
Unit Price
3,000
$0.0601
6,000
$0.0591
9,000
$0.0585
12,000
$0.0581
15,000+
$0.0567
Product Variant Information section