text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX8450-C2V4-QR

Diode Zener Single 2.4V 5% 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Nexperia BZX8450-C2V4-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 900mV
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Capacitance: 200pF
Configuration: Single
Working Voltage-Nom: 2.4V
No of Terminals: 3
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
Singapore:
33,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$104.40
USD
Quantity
Unit Price
3,000
$0.0348
9,000
$0.034
15,000
$0.0336
60,000
$0.0326
90,000+
$0.032
Product Variant Information section