text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84B4V7LT1G

BZX84B4V7LT1G Series 4.7 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BZX84B4V7LT1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0.2V
Configuration: Single
Height - Max: 1.11mm
Dimension: L  3.04mm x W  1.4mm
Working Voltage-Nom: 4.7V
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,112.40
USD
Quantity
Unit Price
3,000
$0.0326
9,000
$0.0318
12,000
$0.0316
30,000
$0.0309
45,000+
$0.0302
Product Variant Information section