text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-C5V6,115

BZX84J Series 5.6 V ±5 % 550 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84J-C5V6,115 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,570.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
12,000
$0.121
15,000+
$0.119
Product Variant Information section