text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z15VST1G

MM3Z15VST1G Series 14.66 V 0.9 V 0.1 uA Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z15VST1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 12.7mV/K
Capacitance: 130pF
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.40
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
30,000
$0.0236
60,000
$0.0232
120,000+
$0.0226
Product Variant Information section