text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5V1T1G

MMSZ Series 5.1 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123

Product Specification Section
onsemi MMSZ5V1T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Capacitance: 250pF
Configuration: Single
Height - Max: 1.25mm
Dimension: L  2.84mm x W  1.8mm
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The  MMSZ5V1T1G is a device provide a convenient alternative to the leadless 34-package style.This complete series of Zener diodes are offered in the convenient,surface mount plastic SOD-123 package.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb-Free Packages are Available

View the complete family of MMSZ5 Zener Voltage Regulators

Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.20
USD
Quantity
Unit Price
3,000
$0.0164
9,000
$0.016
15,000
$0.0158
60,000
$0.0154
90,000+
$0.015