text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU11B2A,115

Zener Diode Single 11V 2% 10Ohm 490mW Automotive 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU11B2A,115 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 320mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 100mA
Voltage Tolerance: 2%
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Configuration: Single
Working Voltage-Nom: 2.4V to 36V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0234
30,000
$0.023
60,000+
$0.0224
Product Variant Information section