text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMB5931BT3G-VF01

SZ1SMB59XX Series 18 V 550 mW 200 mA Surface Mount Zener Diode - DO-214AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZ1SMB5931BT3G-VF01 - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 12Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 83mA
Configuration: Single
Dimension: L  4.57mm x W  2.92mm
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
7,500+
$0.23
Product Variant Information section