text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ5250BLT1G

MMBZ5250BL Series 225 mW 100 nA 20 V Surface Mount Zener Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
onsemi SZMMBZ5250BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Working Voltage-Nom: 20V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$932.40
USD
Quantity
Unit Price
3,000
$0.0273
9,000
$0.0266
15,000
$0.0263
30,000
$0.0259
60,000+
$0.0252
Product Variant Information section