text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LA20AP

LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Littelfuse V250LA20AP - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 650V
Peak Output Current: 4500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 72J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2100
Multiple Of:
700
Total
$401.10
USD
Quantity
Unit Price
700
$0.195
2,100
$0.191
3,500
$0.19
10,500
$0.186
17,500+
$0.183
Product Variant Information section