text.skipToContent text.skipToNavigation

Manufacturer Part #

V2F114A300Y2EDP

V2F Series 0805 14 V 32 V Clamp 30 A 300 pF Varisor Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX V2F114A300Y2EDP - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 32V
Peak Output Current: 30A
Rated Voltage: 14|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
4,000
$0.235
15,000+
$0.23
Product Variant Information section