text.skipToContent text.skipToNavigation

Manufacturer Part #

V385LA20AP

LA Series 505 VDC 385 V RMS 1025 V Clamp 4500 A 360 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Littelfuse V385LA20AP - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 1025V
Peak Output Current: 4500A
Rated Voltage: 505|V
RMS Voltage-Max: 385V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
Singapore:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$138.00
USD
Quantity
Unit Price
600
$0.23
1,800
$0.225
3,000
$0.22
9,000+
$0.215
Product Variant Information section