text.skipToContent text.skipToNavigation

Manufacturer Part #

V56ZA8P

ZA Series 45 VDC 35 V RMS 110 V Clamp 1000 A 3900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Littelfuse V56ZA8P - Technical Attributes
Attributes Table
Capacitance: 3900pF
Clamping Voltage-Max: 110V
Peak Output Current: 1000A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50V to 62V
Current Rating: 1mA
Energy: 10J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
11,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2100
Multiple Of:
700
Total
$430.50
USD
Quantity
Unit Price
700
$0.21
2,100
$0.205
3,500
$0.20
7,000
$0.199
14,000+
$0.195
Product Variant Information section