text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ15MA0340KBA

MLV 34VDC 1200A 47V 2220 SMD

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VJ15MA0340KBA - Technical Attributes
Attributes Table
Capacitance: 4000pF
Clamping Voltage-Max: 77V
Energy: 10J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,062.50
USD
Quantity
Unit Price
1,250+
$1.65
Product Variant Information section