text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6437

Trans GP BJT PNP 100V 25A 200000mW 3-Pin(2+Tab) TO-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6437 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 25A
DC Current Gain-Min: 30
Configuration: Single
Operating Temp Range: 200°C
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
12
Multiple Of:
1
Total
$854.88
USD
Quantity
Unit Price
1
$72.77
3
$71.72
5
$71.24
15
$70.21
25+
$69.31
Product Variant Information section