Manufacturer Part #
2SA1576AT106Q
2SA1576A Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-70
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
ROHM 2SA1576AT106Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SA1576AT106Q - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Power Dissipation-Tot: | 0.2W |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount