text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP51TF

BCP51 Series 45 V 1 A SMT PNP Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCP51TF - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1.3W
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 63
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 140MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,539.20
USD
Quantity
Unit Price
4,000
$0.0996
8,000
$0.0979
12,000
$0.0969
16,000
$0.0962
20,000+
$0.094
Product Variant Information section