text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX5616TA

BCP5616 Series NPN 1 A 80 V SMT Silicon Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated BCX5616TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BCX5616TA is a NPN Silicon Planar medium power Transistor. It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • Ic = 1 A Continuous Collector Current
  • Low Saturation Voltage VCE(sat) < 500mV @ 0.5 A
  • Gain groups 10 and 16
  • Epitaxial Planar Die Construction
  • Complementary PNP types: BCX51, 52 and 53
  • Lead-Free, RoHS Compliant
  • Halogen and Antimony Free. “Green” Devices
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Medium Power Switching or Amplification Applications
  • AF driver and output stages

 

 

Pricing Section
Global Stock:
0
Singapore:
0
2,003,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$47.10
USD
Quantity
Unit Price
1,000
$0.0471
4,000
$0.0456
15,000
$0.0443
25,000
$0.0438
50,000+
$0.0423