text.skipToContent text.skipToNavigation

Manufacturer Part #

BD677

BD6xxx Series NPN 60 V 4 A Complementary Power Darlington Transistor - SOT-32-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BD677 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
DC Current Gain-Min: 750
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Flange Mount
Features & Applications

The BD677 device is manufactured in planar base island technology with monolithic Darlington configuration.

Features:

  • Good hFE linearity
  • High fT frequency
  • Monolithic Darlington configuration with integrated antiparallel collector-emitter diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
50
Total
$1,040.00
USD
Quantity
Unit Price
200
$0.138
1,000
$0.134
2,500
$0.132
6,250
$0.13
15,000+
$0.125
Product Variant Information section