text.skipToContent text.skipToNavigation

Manufacturer Part #

BF771E6327HTSA1

BF771 Series 12 V NPN Silicon RF Transistor - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BF771E6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 80mA
Power Dissipation-Tot: 0.58W
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 8GHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 1.6dB
Input Capacitance: 2.25pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,426.50
USD
Quantity
Unit Price
3,000
$0.0989
6,000
$0.0973
9,000
$0.0963
15,000
$0.0951
30,000+
$0.0926
Product Variant Information section