text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP540ESDH6327XTSA1

BFP540ESD: 5V 30GHz 250 mW Low Noise Silicon Bipolar RF Transistor - SOT-343-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BFP540ESDH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 5V
Collector Current Max: 80mA
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 10V
Emitter - Base Voltage: 1V
DC Current Gain-Min: 50
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 30GHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 1.3dB
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.198
Product Variant Information section