text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4140U-7

DSS4140U Series 40 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS4140U-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 400mW
DC Current Gain-Min: 300
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The DSS4140U-7 is a part of DSS4140U Series 40 V 1 A Low VCE(SAT) NPN Surface Mount Transistor. It is available in SOT-323 Package.

Features:

  • Epitaxial Planar Die Construction
  • Low Collector-Emitter Saturation Voltage
  • Low Collector-Emitter Saturation Voltage, VCE(SAT)
  • Complementary PNP Type Available (DSS5140U)
  • Ultra-Small Surface Mount Package
  • Lead Free By Design/RoHS Compliant
  • "Green Device"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.20
USD
Quantity
Unit Price
3,000
$0.0564
6,000
$0.0554
9,000
$0.0549
15,000
$0.0542
30,000+
$0.0528
Product Variant Information section