FCX717TA in Std. Mfr. Pkg by Diodes Incorporated | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX717TA

FCX717 Series PNP 3 A 12 V SMT Silicon Power Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX717TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 12V
Collector Current Max: 3A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX717TA is a PNP silicon power transistor with continuous collector current of 3 A. Available in surface mount 3-pin SOT-89 package.

Features:

  • 2 W power dissipation
  • 10 A Peak Pulse Current
  • Excellent HFE Characteristics up to 10 Amps
  • Extremely Low Saturation Voltage E.g. 12 mV Typ
  • Extremely Low Equivalent On-resistance;
  • RCE(sat) 77 mO at 3A

View the available FCX71x series of Power Transistors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$194.60
USD
Quantity
Unit Price
1,000
$0.1946
2,000
$0.192
3,000
$0.1904
4,000
$0.1894
5,000+
$0.1859
Product Variant Information section