text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4124LT1G

MMBT4124LT1G NPN 25 V 225 mW General Purpose Transistor Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi MMBT4124LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 25V
Collector Current Max: 200mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.024
Product Variant Information section