text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST2222AT146

MMST2222A Series 40 V 0.6 A SMT NPN Medium Power Transistor-SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMST2222AT146 is a surface mount NPN medium power transistor.

Features:

  • BVCEO > 40V (IC=10 mA)
  • Surface-mount bipolar transistor for switching

Applications:

  • Industrial

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$625.50
USD
Quantity
Web Price
3,000
$0.0504
9,000
$0.0422
15,000
$0.0417
60,000
$0.0406
90,000+
$0.0403
Product Variant Information section