text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHB6718TA

ZHB6718 Series 20 V 2.5 A 2 NPN/2 PNP H-Bridge Bipolar Transistor - SOT-223-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZHB6718TA - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 20V
Collector Current Max: 2.5A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-223-8
Mounting Method: Surface Mount
Features & Applications
The ZHB6718TA is a H-Bridge Bipolar Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SM-8 package.

Features:

  • Compact package
  • Low on state losses
  • Low drive requirements
  • Operates up to 20V supply
  • 2.5 Amp continuous rating
Pricing Section
Global Stock:
0
USA:
0
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
1,000+
$1.28
Product Variant Information section