text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR148E6327HTSA1

BCR148 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BCR148E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$3,073.20
USD
Quantity
Unit Price
3,000
$0.0836
6,000
$0.0821
9,000
$0.0813
12,000
$0.0807
15,000+
$0.0788
Product Variant Information section