text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR22PNH6433XTMA1

BCR22PN Series NPN/PNP 50 V 100 mA Silicon Digital Transistor Array - SOT-363-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BCR22PNH6433XTMA1 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$1,990.00
USD
Quantity
Unit Price
10,000+
$0.0995
Product Variant Information section