text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMUN2211LT3G

MUN2211L Series NPN 50 V 100 mA SMT Pre-Biased Bipolar Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMMUN2211LT3G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/10kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 246mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 35
Configuration: Single
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
41 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
10,000
$0.0175
20,000
$0.0173
30,000
$0.0171
40,000
$0.017
50,000+
$0.0166
Product Variant Information section