text.skipToContent text.skipToNavigation

Manufacturer Part #

FD300R06KE3HOSA1

62 mm C-Series 600 V 300 A Trench Field stop IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FD300R06KE3HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 400A
Power Dissipation-Tot: 940W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 5mA
Collector - Emitter Saturation Voltage: 1.45V
Turn-on Delay Time: 0.11µs
Turn-off Delay Time: 0.49µs
Input Capacitance: 19nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 5
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,391.80
USD
Quantity
Unit Price
1
$142.62
4
$140.54
10
$139.18
25
$137.84
40+
$135.83
Product Variant Information section