text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1200R17KP4B2NOSA2

IHM-A Series 1700 V 1200 A Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FF1200R17KP4B2NOSA2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 1700A
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 2400A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 0.8µs
Turn-off Delay Time: 1.4µs
Qg Gate Charge: 12500nC
Leakage Current: 400nA
Input Capacitance: 98nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 10
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$2,058.22
USD
Quantity
Unit Price
1
$1,044.34
2
$1,029.11
3
$1,020.31
4
$1,014.11
5+
$994.61
Product Variant Information section